
QLUV07M5GEP | |
|---|---|
DigiKey Part Number | 3970-QLUV07M5GEPTR-ND - Tape & Reel (TR) 3970-QLUV07M5GEPCT-ND - Cut Tape (CT) 3970-QLUV07M5GEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07M5GEP |
Description | 3535,UV,QUARTZ LENS,365NM,120 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 368nm (365nm ~ 370nm) 3.5V, 3.8V 1A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V, 3.8V |
Manufacturer Quelighting Corp | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 1414 (3535 Metric) |
Wavelength 368nm (365nm ~ 370nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.68000 | $35.68 |
| 10 | $26.41600 | $264.16 |
| 100 | $20.91390 | $2,091.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.50626 | $9,253.13 |
| 1,000 | $17.72325 | $17,723.25 |
| 1,500 | $17.32232 | $25,983.48 |
| 2,500 | $16.87002 | $42,175.05 |
| 3,500 | $16.60130 | $58,104.55 |
| 5,000 | $16.33941 | $81,697.05 |


