QLSP1306R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP1306R

DigiKey Part Number
3970-QLSP1306RTR-ND - Tape & Reel (TR)
3970-QLSP1306RCT-ND - Cut Tape (CT)
3970-QLSP1306RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP1306R
Description
0603 PKG, TOP VIEW, RED,20MA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
608nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.12000$11.20
100$0.77960$77.96
500$0.62266$311.33
1,000$0.57072$570.72
2,000$0.52632$1,052.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48851$1,954.04
8,000$0.45632$3,650.56
12,000$0.43980$5,277.60
20,000$0.42110$8,422.00
28,000$0.40997$11,479.16
40,000$0.39911$15,964.40
100,000$0.37511$37,511.00
200,000$0.36015$72,030.00
Manufacturers Standard Package