
QLSP08RGBCW | |
---|---|
DigiKey Part Number | 3970-QLSP08RGBCWTR-ND - Tape & Reel (TR) 3970-QLSP08RGBCWCT-ND - Cut Tape (CT) 3970-QLSP08RGBCWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP08RGBCW |
Description | LED RGBW 5050 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 623nm Red, 525nm Green, 467nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue, 3.2V White 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLSP08RGBCW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue, 3.2V White | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue, 60mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.90700 | $29.07 |
100 | $2.08890 | $208.89 |
500 | $1.72036 | $860.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.59901 | $1,599.01 |
2,000 | $1.49580 | $2,991.60 |
3,000 | $1.44278 | $4,328.34 |
5,000 | $1.38286 | $6,914.30 |
7,000 | $1.34718 | $9,430.26 |
10,000 | $1.31236 | $13,123.60 |
25,000 | $1.23543 | $30,885.75 |
50,000 | $1.18754 | $59,377.00 |