QLSP07ZCE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP07ZCE

DigiKey Part Number
3970-QLSP07ZCETR-ND - Tape & Reel (TR)
3970-QLSP07ZCECT-ND - Cut Tape (CT)
3970-QLSP07ZCEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP07ZCE
Description
LED COOL WHITE 6000K 3535
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 6000K 2.9V 1A 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
340lm (Typ)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.2A
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.035" (0.89mm)
Thermal Resistance of Package
4.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.93000$18.93
10$13.62400$136.24
100$10.46370$1,046.37
500$9.07052$4,535.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.61619$8,616.19
2,000$8.23139$16,462.78
3,000$8.03432$24,102.96
5,000$7.81195$39,059.75
7,000$7.67982$53,758.74
10,000$7.55106$75,510.60
Manufacturers Standard Package