
QLSP05WC | |
---|---|
DigiKey Part Number | 3970-QLSP05WCTR-ND - Tape & Reel (TR) 3970-QLSP05WCCT-ND - Cut Tape (CT) 3970-QLSP05WCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05WC |
Description | LED COOL WHITE 6000K-7800K 1411 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6000K ~ 7800K 3V 20mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K ~ 7800K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Thermal Resistance of Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.51500 | $15.15 |
100 | $1.06440 | $106.44 |
500 | $0.85810 | $429.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78994 | $789.94 |
2,000 | $0.73183 | $1,463.66 |
3,000 | $0.70192 | $2,105.76 |
5,000 | $0.66804 | $3,340.20 |
7,000 | $0.64785 | $4,534.95 |
10,000 | $0.62814 | $6,281.40 |
25,000 | $0.58451 | $14,612.75 |
50,000 | $0.55731 | $27,865.50 |
100,000 | $0.53429 | $53,429.00 |