YG0063AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YG0063AA
YG0063AA

YG0063AA

DigiKey Part Number
2958-YG0063AA-ND
Manufacturer
Manufacturer Product Number
YG0063AA
Description
GEOMATRICAL L1/L2/L5 EXTERNAL AN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS Dome TNC Female Screw
Datasheet
 Datasheet
EDA/CAD Models
YG0063AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
TNC Female
Ingress Protection
-
Mounting Type
Screw
Height (Max)
2.677" (68.00mm)
Applications
Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,380.26000$1,380.26
10$1,171.99000$11,719.90
25$1,120.00000$28,000.00