
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.582GHz | |
Frequency Range | 1.56GHz ~ 1.605GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBic | |
Features | LNA | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.349" (8.86mm) | |
Applications | GNSS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.72000 | $83.72 |
10 | $65.72400 | $657.24 |
25 | $61.21960 | $1,530.49 |
100 | $56.27150 | $5,627.15 |
250 | $53.91268 | $13,478.17 |
500 | $53.09640 | $26,548.20 |