New Product
YEBT001W1AM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEBT001W1AM

DigiKey Part Number
2958-YEBT001W1AM-ND
Manufacturer
Manufacturer Product Number
YEBT001W1AM
Description
EXTERNAL ANTENNA, RUBBER, TERMIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Right Angle RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YEBT001W1AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Whip, Right Angle
Number of Bands
3
VSWR
-
Return Loss
-
Gain
4.1dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
5.315" (135.00mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$33.34000$33.34
10$25.23200$252.32
30$22.85933$685.78
100$20.97010$2,097.01
250$19.90476$4,976.19
500$19.26252$9,631.26
1,000$18.73405$18,734.05
2,500$18.17620$45,440.50
Manufacturers Standard Package