
YC0017BA | |
---|---|
DigiKey Part Number | 2958-YC0017BATR-ND - Tape & Reel (TR) 2958-YC0017BACT-ND - Cut Tape (CT) 2958-YC0017BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0017BA |
Description | EMBEDDED CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.205GHz, 3.6GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $6.53600 | $65.36 |
25 | $5.90520 | $147.63 |
100 | $5.21150 | $521.15 |
250 | $4.88160 | $1,220.40 |
500 | $4.68240 | $2,341.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.43640 | $6,654.60 |
3,000 | $4.31600 | $12,948.00 |
4,500 | $4.25572 | $19,150.74 |
7,500 | $4.18893 | $31,416.97 |
10,500 | $4.14989 | $43,573.85 |
15,000 | $4.11233 | $61,684.95 |