RG651ENA00AA-2G8-SGASA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG651ENA00AA-2G8-SGASA

DigiKey Part Number
2958-RG651ENA00AA-2G8-SGASATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG651ENA00AA-2G8-SGASA
Description
5G MMWAVE + SUB-6G, REL-17, NSA/
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular 2G, 3G, 4G, 5G, Bluetooth, Galileo, GLONASS, GNSS, GPS, LPWA, LTE, QZSS Transceiver Module Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10.95Gbps
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$2,835.39140$283,539.14
Manufacturers Standard Package