
M08RMA-04-STD | |
|---|---|
DigiKey Part Number | 2958-M08RMA-04-STDTR-ND - Tape & Reel (TR) 2958-M08RMA-04-STDCT-ND - Cut Tape (CT) 2958-M08RMA-04-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M08RMA-04-STD |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | M08RMA-04-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 85.6kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.45V ~ 4.25V | |
Current - Receiving | 1.3mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | 42-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.20000 | $95.20 |
| 10 | $82.69200 | $826.92 |
| 25 | $78.35400 | $1,958.85 |
| 100 | $72.40680 | $7,240.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $64.32204 | $16,080.51 |
| 500 | $61.96578 | $30,982.89 |
| 750 | $60.65155 | $45,488.66 |
| 1,250 | $59.06042 | $73,825.52 |

