
LC29DFAEK | |
---|---|
DigiKey Part Number | 2958-LC29DFAEK-ND |
Manufacturer | |
Manufacturer Product Number | LC29DFAEK |
Description | EVAL BOARD FOR LC29D |
Customer Reference | |
Detailed Description | LC29D - GNSS Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | GNSS | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LC29D | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,279.66000 | $1,279.66 |