
TLD8S20CAH | |
---|---|
DigiKey Part Number | 1801-TLD8S20CAHTR-ND - Tape & Reel (TR) 1801-TLD8S20CAHCT-ND - Cut Tape (CT) 1801-TLD8S20CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD8S20CAH |
Description | TVS DIODE 20VWM 32.4VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 204A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 204A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $21.39800 | $213.98 |
100 | $15.03430 | $1,503.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $11.78869 | $8,841.52 |
1,500 | $11.00685 | $16,510.28 |