
FGH200MAAMD | |
|---|---|
DigiKey Part Number | 2958-FGH200MAAMDTR-ND - Tape & Reel (TR) 2958-FGH200MAAMDCT-ND - Cut Tape (CT) 2958-FGH200MAAMDDKR-ND |
Manufacturer | |
Manufacturer Product Number | FGH200MAAMD |
Description | WI-FI HALOW MODULE, 850950 MHZ F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11ah Transceiver Module 850MHz ~ 950MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 26dBm |
Mfr | Serial Interfaces SDIO, SPI, USB |
Part Status Active | Antenna Type Antenna Not Included |
RF Family/Standard WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, 256-QAM, BPSK, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz ~ 950MHz | Package / Case 38-SMD Module |
Data Rate 43.3Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.94000 | $187.94 |
| 10 | $163.91200 | $1,639.12 |
| 25 | $155.56400 | $3,889.10 |
| 100 | $144.11710 | $14,411.71 |
| 250 | $137.26944 | $34,317.36 |
| 500 | $132.44064 | $66,220.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $119.59288 | $478,371.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.94000 | $187.94 |
| 10 | $163.91200 | $1,639.12 |
| 25 | $155.56400 | $3,889.10 |
| 100 | $144.11710 | $14,411.71 |
| 250 | $137.26944 | $34,317.36 |
| 500 | $132.44064 | $66,220.32 |



