FCU741RACMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCU741RACMD

DigiKey Part Number
2958-FCU741RACMDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCU741RACMD
Description
RF TXRX MODULE WIFI SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
21dBm
Sensitivity
-98dBm
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
RTL8731BU-CG
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
400mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
6-SMD Module
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$28.14320$112,572.80