
YEMN527J1A | |
---|---|
DigiKey Part Number | 2958-YEMN527J1A-ND |
Manufacturer | |
Manufacturer Product Number | YEMN527J1A |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 650MHz, 755MHz, 890MHz, 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.47GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | |
Frequency Range | 600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 19 | |
Return Loss | -15.2dB, -14.2dB, -13.4dB, -12.7dB, -12.3dB, -11dB, -10.7dB, -7.8dB, -7.4dB, -7dB, -6.6dB, -6.4dB, -6dB, -5.3dB | |
Gain | 0.9dBi, 4.5dBi, 4.3dBi, 4.67dBi, 3.1dBi, 5.6dBi, 6.6dBi, 6.7dBi, 2.85dBi, 3.82dBi, 2.25dBi, 6.5dBi, 8.2dBi, 5.5dBi, 7dBi | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.205" (56.00mm) | |
Applications | 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $673.47000 | $673.47 |
10 | $560.85200 | $5,608.52 |
25 | $532.73640 | $13,318.41 |
100 | $501.83830 | $50,183.83 |