Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM06JLA-512-SGAD

DigiKey Part Number
2958-EM06JLA-512-SGAD-ND
Manufacturer
Manufacturer Product Number
EM06JLA-512-SGAD
Description
RF TXRX MOD CEL/NAV CARD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
EDA/CAD Models
EM06JLA-512-SGAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
300Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, PCM, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9240-1
Memory Size
-
Voltage - Supply
3.135V ~ 4.4V
Current - Receiving
19.5mA
Current - Transmitting
19.5mA
Mounting Type
Card Edge
Operating Temperature
-30°C ~ 70°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$931.08000$931.08
10$820.01200$8,200.12
25$781.61160$19,540.29
100$729.04320$72,904.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.