
TLD8S11CAH | |
---|---|
DigiKey Part Number | 1801-TLD8S11CAHTR-ND - Tape & Reel (TR) 1801-TLD8S11CAHCT-ND - Cut Tape (CT) 1801-TLD8S11CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD8S11CAH |
Description | TVS DIODE 11VWM 18.2VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 363A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 363A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.82000 | $28.82 |
10 | $21.39800 | $213.98 |
100 | $15.85220 | $1,585.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $11.98971 | $8,992.28 |
1,500 | $11.70801 | $17,562.01 |
2,250 | $11.42643 | $25,709.47 |
3,750 | $11.10458 | $41,642.18 |