
VLM-650-27 LPT | |
---|---|
DigiKey Part Number | VLM-650-27-LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-27 LPT |
Description | LASER DIODE 650NM 1MW 12.5MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 1mW 2.6V ~ 5V 40mA Cylinder (12.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (12.5mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $501.74000 | $501.74 |
10 | $417.87300 | $4,178.73 |
100 | $375.87070 | $37,587.07 |