
VLM-635-37 LPT | |
---|---|
DigiKey Part Number | VLM-635-37LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-37 LPT |
Description | LASER DIODE 635NM 2MW MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 2mW 2.6V ~ 5V 50mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 2mW | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,134.29000 | $1,134.29 |
10 | $975.79700 | $9,757.97 |