
VLM-520-96 LPA | |
---|---|
DigiKey Part Number | 100-VLM-520-96LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-96 LPA |
Description | FOCUS & POWER ADJUSTABLE LASER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 4.25mW 6V 120mA Cylinder (16.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 6V | |
Current Rating (Amps) | 120mA | |
Power (Watts) | 4.25mW | |
Package / Case | Cylinder (16.5mm Dia) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,580.51000 | $3,580.51 |
10 | $3,319.15100 | $33,191.51 |