VLM-520-56 LPO-D15-F20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-56 LPO-D15-F20

DigiKey Part Number
100-VLM-520-56LPO-D15-F20-ND
Manufacturer
Manufacturer Product Number
VLM-520-56 LPO-D15-F20
Description
ANGLE15,CLASS1M,FOCUS:20 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
523nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
80mA
Power (Watts)
10mW
Package / Case
Cylinder (10.0mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$778.83000$778.83
10$660.42000$6,604.20
100$617.73010$61,773.01
Manufacturers Standard Package