
VLM-520-56 LPO-D10-F20 | |
---|---|
DigiKey Part Number | 100-VLM-520-56LPO-D10-F20-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-56 LPO-D10-F20 |
Description | ANGLE10,CLASS1M,FOCUS:20 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 523nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 10mW | |
Package / Case | Cylinder (10.0mm Dia) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $778.83000 | $778.83 |
10 | $660.42000 | $6,604.20 |
100 | $617.73010 | $61,773.01 |