
VLM-520-17 LPT | |
|---|---|
DigiKey Part Number | 100-VLM-520-17LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-17 LPT |
Description | 520NM LASER MOD FAR RANGE CLS2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 0.7 ~ 0.9mW 3V ~ 6V 100mA Cylinder (13.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 0.7 ~ 0.9mW | |
Package / Case | Cylinder (13.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,087.29000 | $1,087.29 |


