QMB-153-00ENN-3BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QMB-153-00ENN-3BA
QMB-153-00ENN-3BA
Circuit Breaker Basics - Another Teaching Moment

QMB-153-00ENN-3BA

DigiKey Part Number
Q903-ND
Manufacturer
Manufacturer Product Number
QMB-153-00ENN-3BA
Description
CIR BRKR THRM 15A 250VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable