
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
5 | $13.15400 | $65.77 |
10 | $12.13600 | $121.36 |
50 | $10.07000 | $503.50 |
100 | $9.28990 | $928.99 |
300 | $8.17187 | $2,451.56 |
500 | $7.69650 | $3,848.25 |
1,000 | $7.09266 | $7,092.66 |