QMB-122-00ENN-3BA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: $26.64000
Datasheet
Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

QMB-122-00ENN-3BA

DigiKey Part Number
Q520-ND
Manufacturer
Manufacturer Product Number
QMB-122-00ENN-3BA
Description
CIR BRKR THRM 12A 250VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
12A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes