



QLB-253-00DNN-3BA | |
---|---|
DigiKey Part Number | Q508-ND |
Manufacturer | |
Manufacturer Product Number | QLB-253-00DNN-3BA |
Description | CIR BRKR THRM 25A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.29000 | $37.29 |
5 | $30.95200 | $154.76 |
10 | $28.55700 | $285.57 |
50 | $23.69000 | $1,184.50 |
100 | $21.85020 | $2,185.02 |
250 | $19.62576 | $4,906.44 |
500 | $18.08554 | $9,042.77 |
1,000 | $16.65704 | $16,657.04 |
5,000 | $14.98224 | $74,911.20 |