



QLB-203-00DNN-3BA | |
---|---|
DigiKey Part Number | Q506-ND |
Manufacturer | |
Manufacturer Product Number | QLB-203-00DNN-3BA |
Description | CIR BRKR THRM 20A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
5 | $30.66000 | $153.30 |
10 | $28.29500 | $282.95 |
50 | $23.46700 | $1,173.35 |
100 | $21.64500 | $2,164.50 |
250 | $19.44136 | $4,860.34 |
500 | $17.91558 | $8,957.79 |
1,000 | $16.50050 | $16,500.50 |
5,000 | $14.83112 | $74,155.60 |