5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFWC-20-12-USCR

DigiKey Part Number
189-QFWC-20-12-USCR-ND
Manufacturer
Manufacturer Product Number
QFWC-20-12-USCR
Description
AC/DC WALL MT ADPT 5V/9V/12V 20W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 12V
Current - Output (Max)
1.67A
Power (Watts)
20 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
1.06" L x 1.54" W x 2.11" H (26.8mm x 39.0mm x 53.5mm)
Approval Agency
CB, CE, cULus, FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$103.92000$103.92
5$98.93800$494.69
10$96.88200$968.82
25$94.23160$2,355.79
50$92.27320$4,613.66
100$90.35590$9,035.59
250$87.88292$21,970.73
500$86.05690$43,028.45
Manufacturers Standard Package