Heat Shrink Tubing, Semi Rigid 0.354" (8.99mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEC-150-2-01-QB48IN-5

DigiKey Part Number
189-QEC-150-2-01-QB48IN-5-ND
Manufacturer
Manufacturer Product Number
QEC-150-2-01-QB48IN-5
Description
9.0MM ID 4:1 ADH LINED SEM 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.354" (8.99mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00' (1.22m)
Mfr
Inner Diameter - Supplied
0.354" (8.99mm)
Series
Inner Diameter - Recovered
0.091" (2.30mm)
Packaging
Bag
Recovered Wall Thickness
0.048" (1.22mm)
Part Status
Active
Material
Type
Color
Shrinkage Ratio
Operating Temperature
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,936
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$28.36000$28.36
2$26.10500$52.21
3$24.85667$74.57
5$23.36600$116.83
7$22.43286$157.03
10$21.49100$214.91
Manufacturers Standard Package