


Q2-Z-5-01-SS50FT | |
---|---|
DigiKey Part Number | Q2Z500B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-5-01-SS50FT |
Description | HEATSHRINK POLY Q2Z 5"X50FT BLK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.961" (126.01mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 4.961" (126.01mm) | |
Inner Diameter - Recovered | 2.500" (63.50mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $27.33672 | $6,834.18 |

