


Q2-F3X-1/4-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X014B-4R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/4-01-SS250FT |
Description | HEATSHRINK BLK 1/4X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.65780 | $32.89 |
| 100 | $0.60430 | $60.43 |
| 150 | $0.57553 | $86.33 |
| 250 | $0.54132 | $135.33 |
| 350 | $0.51983 | $181.94 |
| 500 | $0.49790 | $248.95 |
| 1,250 | $0.44574 | $557.18 |
| 2,500 | $0.40992 | $1,024.80 |
| 5,000 | $0.38822 | $1,941.10 |






