


Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.81500 | $40.75 |
100 | $0.74910 | $74.91 |
150 | $0.71347 | $107.02 |
250 | $0.67076 | $167.69 |
350 | $0.64397 | $225.39 |
500 | $0.61674 | $308.37 |
1,250 | $0.55220 | $690.25 |
2,500 | $0.50788 | $1,269.70 |
5,000 | $0.49115 | $2,455.75 |




