Q2-CB-3/64-01-MS100FT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 2,149
Unit Price: $14.82000
Datasheet

Similar


3M
In Stock: 93
Unit Price: $587.11000
Datasheet
Q2-CB-3/32-01-QB6IN-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q2-CB-3/32-01-QB6IN-32
Heat Shrink Tubing

Q2-CB-3/64-01-MS100FT

DigiKey Part Number
Q2-CB-3/64-01-MS100FT-ND
Manufacturer
Manufacturer Product Number
Q2-CB-3/64-01-MS100FT
Description
HEATSHRINK 3/64"-100' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.008" (0.20mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
HEATSHRINK 3/64"-6" BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 3/64"-50' BLACK
In-Stock: 0
Unit Price: $23.96300