Q1-1/4-01-QB48IN-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 714
Unit Price: $5.93000
Datasheet
Q1-1 1/2-01-QB6IN-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q1-1 1/2-01-QB6IN-5
Heat Shrink Tubing

Q1-1/4-01-QB48IN-25

DigiKey Part Number
Q1-1/4-01-QB48IN-25-ND
Manufacturer
Manufacturer Product Number
Q1-1/4-01-QB48IN-25
Description
HEATSHRINK 1/4"-48" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.118" (2.99mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 105°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
HEATSHRINK 1/4"-100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4"-500' BLACK
In-Stock: 0
Unit Price: