


Q-175K-1/16-02-QB48IN-25 | |
---|---|
DigiKey Part Number | Q-175K-1/16-02-QB48IN-25-ND |
Manufacturer | |
Manufacturer Product Number | Q-175K-1/16-02-QB48IN-25 |
Description | HEATSHRINK 1/16"-48" CLR 1=25PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.008" (0.20mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $316.11000 | $316.11 |
2 | $290.75500 | $581.51 |
3 | $276.84333 | $830.53 |
5 | $260.29600 | $1,301.48 |
7 | $249.92286 | $1,749.46 |
10 | $239.39500 | $2,393.95 |
25 | $214.32840 | $5,358.21 |
50 | $203.98900 | $10,199.45 |