FAD1-09225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-09225DSMW12

DigiKey Part Number
FAD1-09225DSMW12-ND
Manufacturer
Manufacturer Product Number
FAD1-09225DSMW12
Description
FAN AXIAL 92.5X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92.5mm L x 92.5mm H Sleeve 49.4 CFM (1.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
49.4 CFM (1.38m³/min)
Static Pressure
0.124 in H2O (30.9 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
34.5dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
0.203 lb (92.08 g)
Current Rating (Amps)
0.090A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable