


FAD1-06025CHHW12-A | |
|---|---|
DigiKey Part Number | Q1067-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025CHHW12-A |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydrodynamic 23.4 CFM (0.655m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 23.4 CFM (0.655m³/min) | |
Static Pressure | 0.252 in H2O (62.8 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | - | |
Noise | 33.1dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.137 lb (62.14 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.31000 | $87.31 |
| 10 | $70.84500 | $708.45 |
| 30 | $63.44267 | $1,903.28 |
| 50 | $60.18140 | $3,009.07 |
| 100 | $55.97110 | $5,597.11 |
| 250 | $52.41208 | $13,103.02 |

