




FAD1-06025CBLW12-A | |
|---|---|
DigiKey Part Number | Q1065-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025CBLW12-A |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.2 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, cURus, TUV |
Voltage - Rated | Weight 0.137 lb (62.14 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.100A |
Width 25.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 12.7 CFM (0.356m³/min) | Material - Frame Plastic |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 18.9dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-12K-AA-D0 | NMB Technologies Corporation | 158 | 12-06025SA-12K-AA-D0-ND | $84.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.59000 | $115.59 |
| 10 | $93.47800 | $934.78 |
| 30 | $83.64833 | $2,509.45 |
| 50 | $79.32920 | $3,966.46 |
| 100 | $73.76490 | $7,376.49 |
| 250 | $70.39644 | $17,599.11 |

