FAA1-08038QHMT31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: $636.61667
Datasheet
FAA1-08038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA1-08038QHMT31

DigiKey Part Number
FAA1-08038QHMT31-ND
Manufacturer
Manufacturer Product Number
FAA1-08038QHMT31
Description
FAN AXIAL 80X38MM HYDRO 230VAC
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Hydrodynamic 24.0 CFM (0.672m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Hydrodynamic
Fan Type
Tubeaxial
Features
-
Noise
26.2dB(A)
Power (Watts)
5.00W
RPM
2400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.706 lb (320.24 g)
Current Rating (Amps)
0.030A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable