858-20/069 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 705
Unit Price: $173.86000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: $127.93000
Datasheet
858-20/069
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
858-20/069
858-20/069
858-20/069

858-20/069

DigiKey Part Number
Q432-ND
Manufacturer
Manufacturer Product Number
858-20/069
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
16/20A
Voltage Rating - Appliance Inlet
125/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 34.50mm x 26.50mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable