858-03/013 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bulgin
In Stock: 1,179
Unit Price: $48.49000
Datasheet

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: $147.40083
Datasheet
858-03/013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
858-03/013
858-03/013
858-03/013

858-03/013

DigiKey Part Number
Q429-ND
Manufacturer
Manufacturer Product Number
858-03/013
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
3A
Voltage Rating - Appliance Inlet
115/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
3A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 28.45mm x 21.60mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable