


858-01/003 | |
---|---|
DigiKey Part Number | Q466-ND |
Manufacturer | |
Manufacturer Product Number | 858-01/003 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 1A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.48mm x 21.21mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.95000 | $64.95 |
10 | $55.17900 | $551.79 |
45 | $49.61511 | $2,232.68 |
90 | $47.24711 | $4,252.24 |
135 | $45.91444 | $6,198.45 |
270 | $43.72352 | $11,805.35 |
540 | $41.63822 | $22,484.64 |
1,035 | $39.77178 | $41,163.79 |