
723W-BEL3BB81A | |
|---|---|
DigiKey Part Number | 189-723W-BEL3BB81A-ND |
Manufacturer | |
Manufacturer Product Number | 723W-BEL3BB81A |
Description | C14 INLET W/ FUH, SW, & 0.187 TE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 46.50mm x 27.50mm | |
Panel Thickness | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.90000 | $49.90 |
| 10 | $42.41500 | $424.15 |
| 30 | $39.25233 | $1,177.57 |
| 50 | $37.86000 | $1,893.00 |
| 100 | $36.05290 | $3,605.29 |
| 250 | $33.79564 | $8,448.91 |
| 500 | $32.18356 | $16,091.78 |
| 1,000 | $30.64860 | $30,648.60 |
| 2,500 | $28.73217 | $71,830.43 |











