232010-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
232010-06
Qualtek Power Cords

232015-06

DigiKey Part Number
Q922-ND
Manufacturer
Manufacturer Product Number
232015-06
Description
CORD 16AWG NEMA 5-15P TO CBL 12'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Gray NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
12.00' (3.66m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
-
Operating Temperature
-
Features
Hospital Grade
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$99.28000$99.28
10$84.39400$843.94
25$79.10640$1,977.66
50$75.66200$3,783.10
Manufacturers Standard Package