17-M100B-M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 400
Unit Price: $2.66790
Datasheet
Standard, Locking Black 0.81" (20.50mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-M100B-M

DigiKey Part Number
Q730-ND
Manufacturer
Manufacturer Product Number
17-M100B-M
Description
CBL TIE LOCKING BLACK 18LB 3.93"
Customer Reference
Detailed Description
Standard, Locking Black 0.81" (20.50mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Qualtek
Length - Actual
0.328' (100.00mm, 3.93")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Black
Bundle Diameter
0.81" (20.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T18R0UVC2HellermannTyton4001436-1801-ND$2.66790Direct
Obsolete
This product is no longer manufactured. View Substitutes