
TLD33AH | |
|---|---|
DigiKey Part Number | 1801-TLD33AHTR-ND - Tape & Reel (TR) 1801-TLD33AHCT-ND - Cut Tape (CT) 1801-TLD33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD33AH |
Description | 28V, UNIDIRECTIONAL, TVS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.5V Clamp 110A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TLD33AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 43.5V | |
Current - Peak Pulse (10/1000µs) | 110A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $15.02100 | $150.21 |
| 100 | $10.30240 | $1,030.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.83068 | $6,264.54 |
| 1,600 | $7.25352 | $11,605.63 |
| 2,400 | $6.95957 | $16,702.97 |
| 4,000 | $6.62937 | $26,517.48 |
| 5,600 | $6.43384 | $36,029.50 |
| 8,000 | $6.26992 | $50,159.36 |

