57V Clamp 77A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD42AH

DigiKey Part Number
1801-TLD42AHTR-ND - Tape & Reel (TR)
1801-TLD42AHCT-ND - Cut Tape (CT)
1801-TLD42AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD42AH
Description
36V, UNIDIRECTIONAL, TVS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
57V Clamp 77A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
TLD42AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
57V
Current - Peak Pulse (10/1000µs)
77A
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.27000$23.27
10$15.02100$150.21
100$10.30240$1,030.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.83068$6,264.54
1,600$7.25352$11,605.63
2,400$6.95957$16,702.97
4,000$6.62937$26,517.48
5,600$6.43384$36,029.50
8,000$6.26992$50,159.36
Manufacturers Standard Package