
DEV-RR-CT-SDK-01A | |
---|---|
DigiKey Part Number | DEV-RR-CT-SDK-01A-ND |
Manufacturer | |
Manufacturer Product Number | DEV-RR-CT-SDK-01A |
Description | KIT DEV ROADTUNES BC5-MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BlueCore®5-Multimedia Flash Transceiver; Bluetooth® Classic 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,736.50000 | $8,736.50 |